0KLK030.T | Littelfuse

Microfuse 10 x 38 mm, 30 A, F, 500 V (DC), 600 V (AC), 100 kA breaking capacity, 0KLK030.T

Order No.: 56P1355
EAN: 4099889101133
MPN:
0KLK030.T
Series: KLK
0KLK030.T Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
33.6413 € *
Available: 0 pcs.
Available in 4 Days: 55 pcs.
Leadtime: 8 Weeks **
Total Price:
336.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
33.6413 €

Micro fuse, 0KLK030.T, Littelfuse

The 0KLK030.T is a KLK fuse with a high current breaking capacity.

Features

  • High interrupting capacity
  • Interrupting rating of 100,000 amperes
  • Current-Limiting
  • Fast-acting

Applications

  • Street lighting
  • HID lighting
  • Computers
  • Electronic circuits
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 100 kA
Design 10 x 38 mm
diameter 10.31 mm
Enclosure Melaminrohr
Length 38.1 mm
Rated voltage (AC) 600 V
Rated voltage (DC) 500 V
Rated current 30 A
Logistics
Country of origin MX
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes