156.5610.5301 | Littelfuse

Fuse Strip 41 x 11 mm, 30 A, 36 V (DC), 625 A breaking capacity, 156.5610.5301

Order No.: 55P1490
EAN: 4099889095630
MPN:
156.5610.5301
Series: 156
Littelfuse
156.5610.5301 Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.6188 €

Fuse and Circuit Breaker Accessories, 156.5610.5301, Littelfuse

High current fuse

Technical Data

  • Voltage rating: 36 VDC
  • Interrupt ratings: up to 625A
  • Materiall: Zinc alloy
  • Operating temperature: -40°C - 125° C
Technical specifications
Version Fuse Strip
Breaking capacity 625 A
Design 41 x 11 mm
Width 0.25 mm
Height 11 mm
Length 41 mm
Rated voltage (DC) 36 V
Rated current 30 A
Logistics
Country of origin MX
Customs tariff number 85361010
Original Packaging Bulk with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes