20100800531P | Littelfuse
Microfuse 5 x 20 mm, 80 mA, M, 250 V (AC), 80 A breaking capacity, 20100800531P
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Fuse, 20100800531P, LITTELFUSE
The medium-acting, time-lag, glass body fuse is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Features
- Visual fault indication
- Direct solderable version
- RoHS compliant and lead-free
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | M | |
Ausschaltvermögen | 80 A | |
Bauform | 5 x 20 mm | |
Durchmesser | 5.9 mm | |
Gehäuse | Glasrohr | |
Länge | 21 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 80 mA |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |