20101000301P | Littelfuse
Microfuse 5 x 20 mm, 100 mA, M, 250 V (AC), 80 A breaking capacity, 20101000301P
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Fuse, 20101000301P, LITTELFUSE
The medium-acting, time-lag, glass body fuse is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Features
- Visual fault indication
- Plug-in version
- RoHS compliant and lead-free
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | M | |
Breaking capacity | 80 A | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | Glasrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 100 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |