20101600021P | Littelfuse

Microfuse 5 x 20 mm, 160 mA, M, 250 V (AC), 80 A breaking capacity, 20101600021P

Order No.: 75P0324
EAN: 4099891871895
MPN:
20101600021P
Series: 201P
20101600021P Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
60.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.6069 €

Fuse, 20101600021P, LITTELFUSE

The medium-acting, time-lag, glass body fuse is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Features

  • Visual fault indication
  • Plug-in version
  • RoHS compliant and lead-free
Technical specifications
Version Feinsicherung
Tripping characteristics M
Breaking capacity 80 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 160 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes