20102000431P | Littelfuse

Microfuses 5 x 20 mm, 200 mA, M, 250 V (AC), 80 A breaking capacity, 20102000431P

Order No.: 75P0331
EAN: 4099891871963
MPN:
20102000431P
Series: 201P
Littelfuse
20102000431P Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1250 pcs.
0.5236 €

Fuse, 20102000431P, LITTELFUSE

The medium-acting, time-lag, glass body fuse is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Features

  • Visual fault indication
  • Direct solderable version
  • RoHS compliant and lead-free
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik M
Ausschaltvermögen 80 A
Bauform 5 x 20 mm
Durchmesser 5.9 mm
Gehäuse Glasrohr
Länge 21 mm
Nennspannung (AC) 250 V
Nennstrom 200 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes