20102500021P | Littelfuse

Microfuses 5 x 20 mm, 250 mA, M, 250 V (AC), 80 A breaking capacity, 20102500021P

Order No.: 75P0334
EAN: 4099891871994
MPN:
20102500021P
Series: 201P
Littelfuse
20102500021P Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3332 €

Fuse, 20102500021P, LITTELFUSE

The medium-acting, time-lag, glass body fuse is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Features

  • Visual fault indication
  • Plug-in version
  • RoHS compliant and lead-free
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik M
Ausschaltvermögen 80 A
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 250 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes