20108000021P | Littelfuse

Microfuse 5 x 20 mm, 800 mA, M, 250 V (AC), 80 A breaking capacity, 20108000021P

Order No.: 75P0348
EAN: 4099891872137
MPN:
20108000021P
Series: 201P
20108000021P Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
33.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.3332 €

Fuse, 20108000021P, LITTELFUSE

The medium-acting, time-lag, glass body fuse is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Features

  • Visual fault indication
  • Plug-in version
  • RoHS compliant and lead-free
Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 800 mA
Tripping characteristics M
Rated voltage (AC) 250 V
Breaking capacity 80 A
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes