20111000431P | Littelfuse

Microfuses 5 x 20 mm, 1 A, M, 250 V (AC), 80 A breaking capacity, 20111000431P

Order No.: 75P0351
EAN: 4099891872168
MPN:
20111000431P
Series: 201P
Littelfuse
20111000431P Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1250 pcs.
0.4165 €

Fuse, 20111000431P, LITTELFUSE

The medium-acting, time-lag, glass body fuse is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Features

  • Visual fault indication
  • Direct solderable version
  • RoHS compliant and lead-free
Technical specifications
Version microfuses
Tripping characteristics M
Breaking capacity 80 A
Design 5 x 20 mm
diameter 5.9 mm
Enclosure glass tube
Length 21 mm
Rated voltage (AC) 250 V
Rated current 1 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes