30311000421 | Littelfuse
Micro fuse TR3, 1 A, F, 125 V (AC), 50 A breaking capacity, 30311000421
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Next delivery: 300 pcs. on 2025-03-10
Leadtime: 8 Weeks **
Micro fuse, 30311000421,LITTELFUSE
The 30311000421 is a fast-acting fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Reduced PCB space requirements
- Shock safe casing
- RoHS-compliant and Halogen-free
- Low internal resistance
Applications
- Battery chargers
- Power supplies
- Consumer electronics
- Industrial controllers
Technical specifications
Ausführung | Kleinstsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 50 A | |
Bauform | TR3 | |
Durchmesser | 6 mm | |
Länge | 8 mm | |
Nennspannung (AC) | 125 V | |
Nennstrom | 1 A |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |