30313150421 | Littelfuse

Micro fuse TR3, 3.15 A, F, 125 V (AC), 50 A breaking capacity, 30313150421

Order No.: 46G4736
EAN: 4099889091328
MPN:
30313150421
Series: 303
Littelfuse
30313150421 Littelfuse Micro Fuses Image 1
30313150421 Littelfuse Micro Fuses Image 2
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
3.4986 €

Micro fuse, 30313150421,LITTELFUSE

The 30313150421 is a fast-acting fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Reduced PCB space requirements
  • Shock safe casing
  • RoHS-compliant and Halogen-free
  • Low internal resistance

Applications

  • Battery chargers
  • Power supplies
  • Consumer electronics
  • Industrial controllers
Technical specifications
Ausführung Kleinstsicherung
Auslösecharakteristik F
Ausschaltvermögen 50 A
Bauform TR3
Durchmesser 6 mm
Länge 8 mm
Nennspannung (AC) 125 V
Nennstrom 3.15 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes