30314000421 | Littelfuse
Micro fuse TR3, 4 A, F, 125 V (AC), 50 A breaking capacity, 30314000421
Unit Price (€ / pc.)
5.3669 € *
Available: 369 pcs.
Leadtime: 10 Weeks **
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
10 pcs.
4.4625 €
100 pcs.
3.8199 €
500 pcs.
3.3201 €
1000 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 30314000421,LITTELFUSE
The 30314000421 is a fast-acting fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Reduced PCB space requirements
- Shock safe casing
- RoHS-compliant and Halogen-free
- Low internal resistance
Applications
- Battery chargers
- Power supplies
- Consumer electronics
- Industrial controllers
Technical specifications
Version | Kleinstsicherung | |
Tripping characteristics | F | |
Breaking capacity | 50 A | |
Design | TR3 | |
diameter | 6 mm | |
Length | 8 mm | |
Rated voltage (AC) | 125 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |