35611000029 | Littelfuse

Microfuse 6.3 x 32 mm, 1 A, T, 440 V (AC), 1 kA breaking capacity, 35611000029

Order No.: 55P1751
EAN: 4099889095685
MPN:
35611000029
Series: 356
35611000029 Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
136.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.3685 €

Micro fuse, 35611000029, Littelfuse

The 35611000029 is a slow-blow special type cartridge fuse for protection of high voltage and surge tolerant applications.

Features

  • Cartridge format
  • Pluggable into clips
  • Shocksafe
  • RoHS-compatible and lead-free

Applications

  • Supplementary protection
  • Utilization equipment
  • Internal circuits
Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure ceramic tube
Rated current 1 A
Tripping characteristics T
Rated voltage (AC) 440 V
Breaking capacity 1 kA
Length 31.75 mm
diameter 6.35 mm
Logistics
Property Value
Original Packaging Bulk with 100 pieces
Customs tariff number 85361010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15