35616300029 | Littelfuse
Microfuses 6.3 x 32 mm, 6.3 A, T, 440 V (AC), 1 kA breaking capacity, 35616300029
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Micro fuse, 35616300029, Littelfuse
The 35616300029 is a slow-blow special type cartridge fuse for protection of high voltage and surge tolerant applications.
Features
- Cartridge format
- Pluggable into clips
- Shocksafe
- RoHS-compatible and lead-free
Applications
- Supplementary protection
- Utilization equipment
- Internal circuits
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 1 kA | |
Design | 6.3 x 32 mm | |
diameter | 6.35 mm | |
Enclosure | ceramic tube | |
Length | 31.75 mm | |
Rated voltage (AC) | 440 V | |
Rated current | 6.3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Bulk with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |