35621000029 | Littelfuse
Microfuse 6.3 x 32 mm, 10 A, T, 440 V (AC), 1 kA breaking capacity, 35621000029
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Micro fuse, 35621000029, Littelfuse
The 35621000029 is a slow-blow special type cartridge fuse for protection of high voltage and surge tolerant applications.
Features
- Cartridge format
- Pluggable into clips
- Shocksafe
- RoHS-compatible and lead-free
Applications
- Supplementary protection
- Utilization equipment
- Internal circuits
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 1 kA | |
Bauform | 6,3 x 32 mm | |
Durchmesser | 6.35 mm | |
Gehäuse | Keramikrohr | |
Länge | 31.75 mm | |
Nennspannung (AC) | 440 V | |
Nennstrom | 10 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Originalverpackung | Bulk mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |