37003150430 | Littelfuse
Micro fuse TR5, 315 mA, F, 250 V (AC), 35 A breaking capacity, 37003150430
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Micro fuse, 37003150430,LITTELFUSE
The 37003150430 is a sub miniature fast-acting fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Reduced PCB space requirements
- Shock safe casing
- RoHS-compliant and Halogen-free
- Low internal resistance
Applications
- Battery chargers
- Power supplies
- Consumer electronics
- Industrial controllers
Technical specifications
Version | Kleinstsicherung | |
Tripping characteristics | F | |
Breaking capacity | 35 A | |
Design | TR5 | |
diameter | 8.5 mm | |
Length | 8 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 315 mA |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |