37011600000 | Littelfuse

Micro fuse TR5, 1.6 A, F, 250 V (AC), 35 A breaking capacity, 37011600000

Order No.: 55P1816
EAN: 4099889095791
MPN:
37011600000
Series: 370
Littelfuse
37011600000 Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5712 €

Micro fuse, 37011600000, Littelfuse

The 37011600000 is a fast-acting subminiature fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Reduced PCB space
  • Direct solderable or plug-in
  • Low internal resistance
  • Shock safe casing
  • Vibration resistant

Applications

  • Battery chargers
  • Industrial controllers
  • Power supplies
  • Consumer electronics
Technical specifications
Version micro fuse
Tripping characteristics F
Breaking capacity 35 A
Design TR5
diameter 8.5 mm
Length 8 mm
Rated voltage (AC) 250 V
Rated current 1.6 A
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Ammopack with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes