37014000430 | Littelfuse

Micro fuse TR5, 4 A, F, 250 V (AC), 40 A breaking capacity, 37014000430

Order No.: 46G5422
EAN: 4099889091830
MPN:
37014000430
Series: 370
37014000430 Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
128.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.6426 €

Micro fuse, 37014000430,LITTELFUSE

The 37014000430 is a sub miniature fast-acting fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Reduced PCB space requirements
  • Shock safe casing
  • RoHS-compliant and Halogen-free
  • Low internal resistance

Applications

  • Battery chargers
  • Power supplies
  • Consumer electronics
  • Industrial controllers
Technical specifications
Version Kleinstsicherung
Tripping characteristics F
Breaking capacity 40 A
Design TR5
diameter 8.5 mm
Length 8 mm
Rated voltage (AC) 250 V
Rated current 4 A
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes