37200500411 | Littelfuse
Micro fuse TR5, 50 mA, T, 250 V (AC), 35 A breaking capacity, 37200500411
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Fuse, 37200500411, Littelfuse
The 37200500411 is a TR5 Fuse, Time-Lag type, 250 V rated fuses, that are designed in accordance to IEC 60127-3.
Features
- Halogen free, Lead-free and RoHS compliant
- Reduced PCB space requirements
- Direct solderable or plug-in versions
- Low internal resistance
- Vibration resistant
Technical specifications
Ausführung | Kleinstsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 35 A | |
Bauform | TR5 | |
Durchmesser | 8.5 mm | |
Länge | 8 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 50 mA |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |