37206300431 | Littelfuse
Micro fuse TR5, 630 mA, T, 250 V (AC), 35 A breaking capacity, 37206300431
Unit Price (€ / pc.)
1.2495 € *
Available: 472 pcs.
Leadtime: 10 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
0.8806 €
100 pcs.
0.7616 €
500 pcs.
0.6664 €
1000 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 37206300431,LITTELFUSE
The 37206300431 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Reduced PCB space requirements
- Shock safe casing
- RoHS-compliant and Halogen-free
- Low internal resistance
Applications
- Battery chargers
- Power supplies
- Consumer electronics
- Industrial controllers
Technical specifications
Version | Kleinstsicherung | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | TR5 | |
diameter | 8.5 mm | |
Length | 8 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 630 mA |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Original Packaging | Bulk mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |