37211250431 | Littelfuse

Micro fuse TR5, 1.25 A, T, 250 V (AC), 35 A breaking capacity, 37211250431

Order No.: 46G5460
EAN: 4099889092004
MPN:
37211250431
Series: 372
37211250431 Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 518 pcs.
Leadtime: 10 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
0.8806 €
100 pcs.
0.7616 €
500 pcs.
0.6664 €
1000 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 37211250431,LITTELFUSE

The 37211250431 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Reduced PCB space requirements
  • Shock safe casing
  • RoHS-compliant and Halogen-free
  • Low internal resistance

Applications

  • Battery chargers
  • Power supplies
  • Consumer electronics
  • Industrial controllers
Technical specifications
Version Kleinstsicherung
Tripping characteristics T
Breaking capacity 35 A
Design TR5
diameter 8.5 mm
Length 8 mm
Rated voltage (AC) 250 V
Rated current 1.25 A
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Bulk mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes