37214000411 | Littelfuse

Micro fuse TR5, 4 A, T, 250 V (AC), 40 A breaking capacity, 37214000411

Order No.: 55P1883
EAN: 4099889096194
MPN:
37214000411
Series: 372
Littelfuse
37214000411 Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6426 €

Fuse, 37214000411, Littelfuse

The 37214000411 is a TR5 Fuse, Time-Lag type, 250 V rated fuses, that are designed in accordance to IEC 60127-3.

Features

  • Halogen free, Lead-free and RoHS compliant
  • Reduced PCB space requirements
  • Direct solderable or plug-in versions
  • Low internal resistance
  • Vibration resistant
Technical specifications
Ausführung Kleinstsicherung
Auslösecharakteristik T
Ausschaltvermögen 40 A
Bauform TR5
Durchmesser 8.5 mm
Länge 8 mm
Nennspannung (AC) 250 V
Nennstrom 4 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes