37416300000 | Littelfuse

Micro fuse TR5, 6.3 A, T, 250 V (AC), 50 A breaking capacity, 37416300000

Order No.: 55P2025
EAN: 4099889096293
MPN:
37416300000
Series: 374
Littelfuse
37416300000 Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.7259 €

Micro fuse, 37416300000, Littelfuse

The 37416300000 is a time-lag fuse, it is used for surge-withstand and has a ceramic body cartridge that is designed to IEC specifications.

Features

  • Reduced PCB space
  • Direct solderable or plug-in
  • Low internal resistance
  • Shock safe casing
  • Vibration resistant

Applications

  • Battery chargers
  • Industrial controllers
  • Power supplies
  • Consumer electronics
Technical specifications
Version micro fuse
Tripping characteristics T
Breaking capacity 50 A
Design TR5
diameter 8.5 mm
Length 8 mm
Rated voltage (AC) 250 V
Rated current 6.3 A
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Ammopack with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes