38211000410 | Littelfuse

Micro fuse TR5, 1 A, T, 250 V (AC), 100 A breaking capacity, 38211000410

Order No.: 55P2035
EAN: 4099889096347
MPN:
38211000410
Series: 382
Littelfuse
38211000410 Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.7259 €

Micro fuse, 38211000410, Littelfuse

The 38211000410 is a time-lag fuse, it is used for surge-withstand and has a ceramic body cartridge that is designed to IEC specifications.

Features

  • 100 A breaking capacity
  • Direct solderable or plug-in
  • Low internal resistance
  • Shock safe casing
  • Vibration resistant

Applications

  • Battery chargers
  • Industrial controllers
  • Power supplies
  • Consumer electronics
Technical specifications
Ausführung Kleinstsicherung
Auslösecharakteristik T
Ausschaltvermögen 100 A
Bauform TR5
Durchmesser 8.5 mm
Länge 8 mm
Nennspannung (AC) 250 V
Nennstrom 1 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes