38211600430 | Littelfuse
Micro fuse TR5, 1.6 A, T, 250 V (AC), 100 A breaking capacity, 38211600430
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Micro fuse, 38211600430,LITTELFUSE
The 38211600430 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Reduced PCB space requirements
- Shock safe casing
- RoHS-compliant and Halogen-free
- Low internal resistance
Applications
- Battery chargers
- Power supplies
- Consumer electronics
- Industrial controllers
Technical specifications
Ausführung | Kleinstsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 100 A | |
Bauform | TR5 | |
Durchmesser | 8.5 mm | |
Länge | 8 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 1.6 A |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Originalverpackung | Bulk mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |