38214000430 | Littelfuse
Micro fuse TR5, 4 A, T, 250 V (AC), 100 A breaking capacity, 38214000430
Unit Price (€ / pc.)
1.3447 € *
Available: 60 pcs.
Leadtime: 10 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 38214000430,LITTELFUSE
The 38214000430 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Reduced PCB space requirements
- Shock safe casing
- RoHS-compliant and Halogen-free
- Low internal resistance
Applications
- Battery chargers
- Power supplies
- Consumer electronics
- Industrial controllers
Technical specifications
Version | Kleinstsicherung | |
Tripping characteristics | T | |
Breaking capacity | 100 A | |
Design | TR5 | |
diameter | 8.5 mm | |
Length | 8 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Original Packaging | Bulk mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |