39208000000 | Littelfuse

Micro fuse, 800 mA, T, 250 V (AC), 25 A breaking capacity, 39208000000

Order No.: 55P2110
EAN: 4099889096422
MPN:
39208000000
Series: 392
Littelfuse
39208000000 Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1400 pcs.
0.714 €

Micro fuse, 39208000000, Littelfuse

The 39208000000 is a TE5 subminiature time-lag fuse that is designed for overcurrent protection for a wide range of applications that may be susceptible to high inrush currents.

Features

  • Reduced PCB space
  • Direct solderable or plug-in
  • Low internal resistance
  • Shock safe casing

Applications

  • Battery chargers
  • Consumer electronics
  • Power supplies
  • Industrial controllers
  • Chargers
Technical specifications
Version micro fuse
Tripping characteristics T
Breaking capacity 25 A
Design TE5
Width 4 mm
Height 8 mm
Length 8.5 mm
Rated voltage (AC) 250 V
Rated current 800 mA
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Ammopack with 1,400 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes