39211000440 | Littelfuse
Micro fuse TE5, 1 A, T, 250 V (AC), 25 A breaking capacity, 39211000440
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Micro fuse, 39211000440, Littelfuse
The 39211000440 is a TE5 subminiature time-lag fuse that is designed for overcurrent protection for a wide range of applications that may be susceptible to high inrush currents.
Features
- Reduced PCB space
- Direct solderable or plug-in
- Low internal resistance
- Shock safe casing
Applications
- Battery chargers
- Consumer electronics
- Power supplies
- Industrial controllers
- Chargers
Technical specifications
Version | Kleinstsicherung | |
Tripping characteristics | T | |
Breaking capacity | 25 A | |
Design | TE5 | |
Width | 4 mm | |
Height | 8 mm | |
Length | 8.5 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Original Packaging | Bulk mit 1.400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |