39211250000 | Littelfuse
Micro fuse TE5, 1.25 A, T, 250 V (AC), 25 A breaking capacity, 39211250000
Unit Price (€ / pc.)
1.2852 € *
Available: 289 pcs.
Leadtime: 10 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
0.9163 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 39211250000,LITTELFUSE
The 39211250000 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Reduced PCB space requirements
- Shock safe casing
- RoHS-compliant and Halogen-free
- Low internal resistance
Applications
- Battery chargers
- Power supplies
- Consumer electronics
- Industrial controllers
Technical specifications
Version | Kleinstsicherung | |
Tripping characteristics | T | |
Breaking capacity | 25 A | |
Design | TE5 | |
Width | 4 mm | |
Height | 8 mm | |
Length | 8.5 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 1.25 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Original Packaging | Ammopack mit 1.400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |