39214000000 | Littelfuse

Micro fuse TE5, 4 A, T, 250 V (AC), 40 A breaking capacity, 39214000000

Order No.: 46G4762
EAN: 4099889091397
MPN:
39214000000
Series: 392
39214000000 Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 375 pcs.
Leadtime: 15 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
0.9163 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 39214000000,LITTELFUSE

The 39214000000 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Reduced PCB space requirements
  • Shock safe casing
  • RoHS-compliant and Halogen-free
  • Low internal resistance

Applications

  • Battery chargers
  • Power supplies
  • Consumer electronics
  • Industrial controllers
Technical specifications
Version Kleinstsicherung
Tripping characteristics T
Breaking capacity 40 A
Design TE5
Width 4 mm
Height 8 mm
Length 8.5 mm
Rated voltage (AC) 250 V
Rated current 4 A
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Ammopack mit 1.400 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes