39608000000 | Littelfuse
Micro fuse, 800 mA, T, 125 V (DC), 100 A breaking capacity, 39608000000
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Micro fuse, 39608000000, Littelfuse
The 39608000000 is a TE5 subminiature time-lag fuse that is designed for overcurrent protection for a wide range of applications that may be susceptible to high inrush currents.
Features
- Reduced PCB space
- Direct solderable or plug-in
- Low internal resistance
- Shock safe casing
Applications
- Battery chargers
- Consumer electronics
- Power supplies
- Industrial controllers
Technical specifications
Version | micro fuse | |
Tripping characteristics | T | |
Breaking capacity | 100 A | |
Design | TE5 | |
Width | 4 mm | |
Height | 8 mm | |
Length | 8.5 mm | |
Rated voltage (DC) | 125 V | |
Rated current | 800 mA |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Original Packaging | Ammopack with 1,400 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |