CCMR006.TXP | Littelfuse

Microfuse 10.3 x 38.1 mm, 6 A, T, 250 V (DC), 600 V (AC), CCMR006.TXP

Order No.: 42G8812
EAN: 4099889087611
MPN:
CCMR006.TXP
Series: CCMR
CCMR006.TXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
38.5798 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
385.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
38.5798 €

Micro fuse, CCMR006.TXP,LITTELFUSE

The CCMR006.TXP is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Cartridge form
  • Extremely current-limiting
  • High breaking capacity

Applications

  • Motor and motor branch circuit protection
Technical specifications
Version Feinsicherung
Tripping characteristics T
Design 10,3 x 38,1 mm
diameter 10.3 mm
Enclosure Keramikrohr
Length 38.1 mm
Rated voltage (AC) 600 V
Rated voltage (DC) 250 V
Rated current 6 A
Logistics
Country of origin MX
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes