CCMR02.5TXP | Littelfuse
Microfuse 10.3 x 38.1 mm, 2.5 A, T, 250 V (DC), 600 V (AC), 200 kA breaking capacity, CCMR02.5TXP
Unit Price (€ / pc.)
61.1898 € *
Available: 3 pcs.
Leadtime: 5 Weeks **
Micro fuse, CCMR02.5TXP,LITTELFUSE
The CCMR02.5TXP is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Cartridge form
- Extremely current-limiting
- High breaking capacity
Applications
- Motor and motor branch circuit protection
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 200 kA | |
Design | 10,3 x 38,1 mm | |
diameter | 10.3 mm | |
Enclosure | Keramikrohr | |
Length | 38.1 mm | |
Rated voltage (AC) | 600 V | |
Rated voltage (DC) | 250 V | |
Rated current | 2.5 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |