KLDR005.TXP | Littelfuse
Microfuse 10.3 x 38.1 mm, 5 A, T, 300 V (DC), 600 V (AC), 200 kA breaking capacity, KLDR005.TXP
Unit Price (€ / pc.)
41.0788 € *
Available: 0 pcs.
Available in 4 Days: 30 pcs.
Leadtime: 9 Weeks **
Micro fuse, KLDR005.TXP,LITTELFUSE
The KLDR005.TXP is a time-lag fuse that is designed to protect control transformers, solenoids and similar inductive components with high magnetizing currents during the first half-cycle.
Features
- Excellent short-circuit protection
- Current limiting
- Rejection feature
- High rated voltage
Applications
- Transformer protection
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 200 kA | |
Design | 10,3 x 38,1 mm | |
diameter | 10.31 mm | |
Enclosure | Melaminrohr | |
Length | 38.1 mm | |
Rated voltage (AC) | 600 V | |
Rated voltage (DC) | 300 V | |
Rated current | 5 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |