IXFH30N50P | Littelfuse

Littelfuse N channel HiPerFET power MOSFET, 500 V, 30 A, TO-247, IXFH30N50P

Order No.: 74P0982
EAN: 4099891778477
MPN:
IXFH30N50P
Series: Polar
IXFH30N50P Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
2,156.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
7.1876 €

MOSFET, IXFH30N50P, Littelfuse

IXFH30N50P combines the strengths of the polar standard product with a faster body diode, whose reverse recovery time (trr) is reduced to make it suitable for phase-shift bridges motor control and uninterruptible power supply applications.

Features

  • Dynamic dv/dt rating
  • Easy to mount
  • Space saving

Applications

  • DC-DC converters
  • Battery chargers
  • AC motor drives
  • High speed power switching applications
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 200 mΩ
Gate Charge Qg @10V (nC) 7x10<sup>-8</sup> C
Enclosure TO-247
max. Voltage 500 V
Max. current 30 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Power loss 460 W
Logistics
Country of origin KR
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes