IXFH80N65X2-4 | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 650 V, 80 A, TO-247-4L, IXFH80N65X2-4
Unit Price (€ / pc.)
13.6612 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
MOSFET, IXFH80N65X2-4, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- International standard package
- Low RDS(ON) and QG
- Low package inductance
Applications
- Switch-mode and resonant-mode power supplies
- DC-DC converters
- PFC circuits
- AC and DC motor drives
- Robotics and servo controls
Technical specifications
Ausführung | N-Kanal | |
Einschaltwiderstand RDS (on) max @VGS=10V | 38 mΩ | |
Gate Charge Qg @10V (nC) | 1.4x10<sup>-7</sup> C | |
Gehäuse | TO-247-4L | |
max. Spannung | 650 V | |
max. Strom | 80 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Verlustleistung W (DC) | 890 W |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |