IXFN102N30P | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 300 V, 86 A, SOT-227, IXFN102N30P
Unit Price (€ / pc.)
26.6798 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
MOSFET, IXFN102N30P, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- International standard package
- Encapsulating epoxy meets UL 94V-0, flammability classification
- miniBLOC with aluminum nitride isolation
- Fast recovery diode
- Unclamped Inductive switching (UIS) rated
- Low package inductance - easy to drive and to protect
Technical specifications
Ausführung | N-Kanal | |
Einschaltwiderstand RDS (on) max @VGS=10V | 33 mΩ | |
Gate Charge Qg @10V (nC) | 2.24x10<sup>-7</sup> C | |
Gehäuse | SOT-227 | |
max. Spannung | 300 V | |
max. Strom | 86 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | Schraubmontage | |
Verlustleistung W (DC) | 570 W |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |