IXFN110N60P3 | Littelfuse

Littelfuse N channel HiPerFET power MOSFET, 600 V, 90 A, SOT-227, IXFN110N60P3

Order No.: 74P1003
EAN: 4099891778682
MPN:
IXFN110N60P3
Series: Polar3
IXFN110N60P3 Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
41.2811 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
12,384.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
41.2811 €

MOSFET, IXFN110N60P3, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as easy mounting, and space saving.

Features

  • International standard package
  • miniBLOC with aluminum nitride isolation
  • Low package inductance
  • Fast intrinsic rectifier
  • Low RDS(on) and QG

Applications

  • DC-DC converters
  • Battery chargers
  • Switch-mode and resonant-mode power supplies
  • Uninterruptible power supplies (UPS)
  • AC motor drives
  • High speed power switching applications
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 56 mΩ
Gate Charge Qg @10V (nC) 2.54x10<sup>-7</sup> C
Enclosure SOT-227
max. Voltage 600 V
Max. current 90 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly Schraubmontage
Power loss 1500 W
Logistics
Country of origin KR
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes