IXFN120N65X2 | Littelfuse

Littelfuse N channel HiPerFET power MOSFET, 650 V, 108 A, SOT-227, IXFN120N65X2

Order No.: 74P1005
EAN: 4099891778705
MPN:
IXFN120N65X2
Series: X2-Class
IXFN120N65X2 Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
44.5417 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
13,362.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
44.5417 €

MOSFET, IXFN120N65X2, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.

Features

  • International standard package
  • miniBLOC with aluminum nitride isolation
  • High current handling capability
  • Fast intrinsic diode
  • Low RDS(on)

Applications

  • Switch-mode and resonant-mode power supplies
  • DC-DC converters
  • PFC circuits
  • AC and DC motor drives
  • Robotics and servo controls
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 24 mΩ
Gate Charge Qg @10V (nC) 2.4x10<sup>-7</sup> C
Enclosure SOT-227
max. Voltage 650 V
Max. current 108 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly Schraubmontage
Power loss 890 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes