IXFN140N20P | Littelfuse

Littelfuse N channel HiPerFET power MOSFET, 200 V, 115 A, SOT-227, IXFN140N20P

Order No.: 74P1007
EAN: 4099891778729
MPN:
IXFN140N20P
Series: Polar
IXFN140N20P Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
26.6798 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
8,003.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
26.6798 €

MOSFET, IXFN140N20P, Littelfuse

IXFN140N20P combines the strengths of the polar standard product with a faster body diode, whose reverse recovery time (trr) is reduced to make it suitable for phase-shift bridges motor control and uninterruptible power supply applications.

Features

  • Dynamic dv/dt rating
  • Easy to mount
  • Space saving

Applications

  • DC-DC converters
  • Battery chargers
  • AC motor drives
  • High speed power switching applications
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 18 mΩ
Gate Charge Qg @10V (nC) 2.4x10<sup>-7</sup> C
Enclosure SOT-227
max. Voltage 200 V
Max. current 115 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly Schraubmontage
Power loss 680 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes