IXFN140N25T | Littelfuse
Littelfuse N channel GigaMOS HiPerFET power MOSFET, 250 V, 120 A, SOT-227, IXFN140N25T
Order No.: 74P1008
EAN: 4099891778736
MPN:
IXFN140N25T
Unit Price (€ / pc.)
33.4509 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
10,035.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
33.4509 €
MOSFET, IXFN140N25T, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- International standard package
- miniBLOC with aluminum nitride isolation
- High current handling capability
- Fast intrinsic diode
- Low RDS(ON)
Applications
- DC-DC converters
- Battery chargers
- Switch-mode and resonant-mode power supplies
- DC choppers
- AC motor drives
- Uninterruptible power supplies (UPS)
- High speed power switching applications
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 17 mΩ | |
Gate Charge Qg @10V (nC) | 2.55x10<sup>-7</sup> C | |
Enclosure | SOT-227 | |
max. Voltage | 250 V | |
Max. current | 120 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | Schraubmontage | |
Power loss | 690 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |