IXFN140N30P | Littelfuse

Littelfuse N channel HiPerFET power MOSFET, 300 V, 110 A, SOT-227, IXFN140N30P

Order No.: 74P1009
EAN: 4099891778743
MPN:
IXFN140N30P
Series: Polar
IXFN140N30P Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
32.7845 € *
Available: 0 pcs.
Available in 4 Days: 260 pcs.
Leadtime: 37 Weeks **
Total Price:
9,835.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
32.7845 €

MOSFET, IXFN140N30P, Littelfuse

IXFN140N30P combines the strengths of the polar standard product with a faster body diode, whose reverse recovery time (trr) is reduced to make it suitable for phase-shift bridges motor control and uninterruptible power supply applications.

Features

  • Dynamic dv/dt rating
  • Easy to mount
  • Space saving

Applications

  • DC-DC converters
  • Battery chargers
  • AC motor drives
  • High speed power switching applications
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 24 mΩ
Gate Charge Qg @10V (nC) 1.85x10<sup>-7</sup> C
Enclosure SOT-227
max. Voltage 300 V
Max. current 110 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly Schraubmontage
Power loss 700 W
Logistics
Country of origin KR
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes