IXFN160N30T | Littelfuse
Littelfuse N channel GigaMOS power MOSFET, 300 V, 130 A, SOT-227, IXFN160N30T
Order No.: 74P1011
EAN: 4099891778767
MPN:
IXFN160N30T
Unit Price (€ / pc.)
29.9523 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
MOSFET, IXFN160N30T, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- International standard package
- miniBLOC with aluminum nitride isolation
- High current handling capability
- Fast intrinsic diode
- Low RDS(on)
Applications
- DC-DC converters
- Battery chargers
- Switch-mode and resonant-mode power supplies
- DC choppers
- AC motor drives
- Uninterruptible power supplies (UPS)
- High speed power switching applications
Technical specifications
Ausführung | N-Kanal | |
Einschaltwiderstand RDS (on) max @VGS=10V | 19 mΩ | |
Gate Charge Qg @10V (nC) | 3.76x10<sup>-7</sup> C | |
Gehäuse | SOT-227 | |
max. Spannung | 300 V | |
max. Strom | 130 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | Schraubmontage | |
Verlustleistung W (DC) | 900 W |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |