IXFN170N25X3 | Littelfuse

Littelfuse N channel HiPerFET power MOSFET, 250 V, 170 A, SOT-227, IXFN170N25X3

Order No.: 74P1012
EAN: 4099891778774
MPN:
IXFN170N25X3
Series: X3-Class
IXFN170N25X3 Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
33.8555 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
10,156.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
33.8555 €

MOSFET, IXFN170N25X3, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.

Features

  • International standard package
  • miniBLOC with aluminum nitride isolation
  • High current handling capability
  • Fast intrinsic diode
  • Low RDS(on) and QG

Applications

  • Switch-mode and resonant-mode power supplies
  • DC-DC converters
  • PFC circuits
  • AC and DC motor drives
  • Robotics and servo controls
Technical specifications
Ausführung N-Kanal
Einschaltwiderstand RDS (on) max @VGS=10V 7.4 mΩ
Gate Charge Qg @10V (nC) 1.9x10<sup>-7</sup> C
Gehäuse SOT-227
max. Spannung 250 V
max. Strom 170 A
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage Schraubmontage
Verlustleistung W (DC) 390 W
Logistics
Ursprungsland KR
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes