IXFN170N30P | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 300 V, 138 A, SOT-227, IXFN170N30P
Unit Price (€ / pc.)
42.1379 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
12,641.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
42.1379 €
MOSFET, IXFN170N30P, Littelfuse
IXFN170N30P combines the strengths of the polar standard product with a faster body diode, whose reverse recovery time (trr) is reduced to make it suitable for phase-shift bridges motor control and uninterruptible power supply applications.
Features
- Dynamic dv/dt rating
- Easy to mount
- Space saving
Applications
- DC-DC converters
- Battery chargers
- AC motor drives
- High speed power switching applications
Technical specifications
Ausführung | N-Kanal | |
Einschaltwiderstand RDS (on) max @VGS=10V | 18 mΩ | |
Gate Charge Qg @10V (nC) | 2.58x10<sup>-7</sup> C | |
Gehäuse | SOT-227 | |
max. Spannung | 300 V | |
max. Strom | 138 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | Schraubmontage | |
Verlustleistung W (DC) | 890 W |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |