IXFN180N20 | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 200 V, 180 A, SOT-227, IXFN180N20
Order No.: 74P1016
EAN: 4099891778811
MPN:
IXFN180N20
Unit Price (€ / pc.)
52.955 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
MOSFET, IXFN180N20, Littelfuse
IXFN180N20 offers both hard switching and resonant mode applications, offering low gate charge and excellent ruggedness with a fast intrinsic diode.
Features
- High current handling capability
- Avalanche rated
- Low package inductance
- Fast intrinsic diode
- Easy to mount
- Space saving
- High power density
Applications
- DC-DC converters
- Battery chargers
- DC choppers
- AC motor drives
Technical specifications
Ausführung | N-Kanal | |
Einschaltwiderstand RDS (on) max @VGS=10V | 12.5 mΩ | |
Gate Charge Qg @10V (nC) | 6.6x10<sup>-7</sup> C | |
Gehäuse | SOT-227 | |
max. Spannung | 200 V | |
max. Strom | 180 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | Schraubmontage | |
Verlustleistung W (DC) | 700 W |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |