IXFN210N30P3 | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 300 V, 192 A, SOT-227, IXFN210N30P3
Unit Price (€ / pc.)
45.8031 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
13,740.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
45.8031 €
MOSFET, IXFN210N30P3, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as easy mounting, and space saving.
Features
- International standard package
- miniBLOC with aluminum nitride isolation
- Dynamic dv/dt rating
- Fast intrinsic rectifier
- Low RDS(on)
- Low drain-to-tab capacitance
- Low package inductance
Applications
- DC-DC converters
- Battery chargers
- Switch-mode and resonant-mode power supplies
- Uninterruptible power supplies (UPS)
- AC motor drives
- High speed power switching applications
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 14.5 mΩ | |
Gate Charge Qg @10V (nC) | 2.68x10<sup>-7</sup> C | |
Enclosure | SOT-227 | |
max. Voltage | 300 V | |
Max. current | 192 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | Schraubmontage | |
Power loss | 1500 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |