IXFN210N30X3 | Littelfuse

Littelfuse N channel HiPerFET power MOSFET, 300 V, 210 A, SOT-227, IXFN210N30X3

Order No.: 74P1022
EAN: 4099891778873
MPN:
IXFN210N30X3
Series: X3-Class
IXFN210N30X3 Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
45.7436 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
13,723.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
45.7436 €

MOSFET, IXFN210N30X3, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.

Features

  • International standard package
  • miniBLOC with aluminum nitride isolation
  • High current handling capability
  • Low RDS(on)

Applications

  • Switch-mode and resonant-mode power supplies
  • DC-DC converters
  • PFC circuits
  • AC and DC motor drives
  • Robotics and servo controls
Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 4.6 mΩ
Gate Charge Qg @10V (nC) 3.75x10<sup>-7</sup> C
Enclosure SOT-227
max. Voltage 300 V
Max. current 210 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly Schraubmontage
Power loss 695 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes