IXFN240N25X3 | Littelfuse

Littelfuse N channel HiPerFET power MOSFET, 250 V, 240 A, SOT-227, IXFN240N25X3

Order No.: 74P1026
EAN: 4099891778910
MPN:
IXFN240N25X3
Series: X3-Class
IXFN240N25X3 Littelfuse MOSFETs
Image may differ
Unit Price (€ / pc.)
45.7436 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
13,723.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
45.7436 €

MOSFET, IXFN240N25X3, LITTELFUSE

A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.

Features

  • International standard package
  • miniBLOC with aluminum nitride isolation
  • High current handling capability
  • Fast intrinsic rectifier
  • Low RDS(on)

Applications

  • Switch-mode and resonant-mode power supplies
  • DC-DC converters
  • PFC circuits
  • AC and DC motor drives
  • Robotics and servo controls
Technical specifications
Filter Property Value
Version N channel
max. Voltage 250 V
Max. current 240 A
drain-source on resistance RDS (on) max @VGS=10V 4.5 mΩ
Enclosure SOT-227
Gate Charge Qg @10V (nC) 0.000000345 C
Power loss 695 W
Assembly screw mounting
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin KR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes