IXFN24N100 | Littelfuse
Littelfuse N channel HiPerFET power MOSFET, 1000 V, 24 A, SOT-227, IXFN24N100
Order No.: 74P1027
EAN: 4099891778927
MPN:
IXFN24N100
Unit Price (€ / pc.)
44.9463 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
13,483.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
44.9463 €
MOSFET, IXFN24N100, Littelfuse
IXFN24N100 offers both hard switching and resonant mode applications, offering low gate charge and excellent ruggedness with a fast intrinsic diode.
Features
- High current handling capability
- Avalanche rated
- Low package inductance
- Fast intrinsic diode
- Easy to mount
- Space saving
- High power density
Applications
- DC-DC converters
- Battery chargers
- DC choppers
- AC motor drives
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 390 mΩ | |
Gate Charge Qg @10V (nC) | 2.67x10<sup>-7</sup> C | |
Enclosure | SOT-227 | |
max. Voltage | 1000 V | |
Max. current | 24 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | Schraubmontage | |
Power loss | 568 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |